8957190000 | Weidmüller

Relay, 4 Form C (NO/NC), 110 V (DC), 16133 Ω, 12 A, 240 V (AC), monostable, 8957190000

Order No.: 53P5501
EAN: 4032248755462
MPN:
8957190000
RCM570BB0
Series: RIDERSERIES RCM
8957190000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
15.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3867 €

Industrial relay, 8957190000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • DC coil
  • Relay with integrated status display and free-wheeling diode
  • Overvoltage category III
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
Switching Voltage (AC) 240 V
switching current 12 A
Coil voltage (DC) 110 V
Coil type monostabil
Coil resistance 16133 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes