1426210000 | Weidmüller
Color ribbon, 40 mm, tape black, 300 m, 1426210000
Unit Price (€ / pc.)
143.4307 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Ink ribbon, 1426210000, WEIDMÜLLER
This ink ribbon allows the printers to produce excellent printing results thanks to the thermal transfer technique. Different materials and the user-friendly printing system under Windows optimise marking efforts.
Technical specifications
Band color | schwarz | |
Width | 40 mm | |
Suitable for | Schrumpfschlauch | |
Length | 300 m |
Download
Logistics
Country of origin | JP |
Customs tariff number | 32159070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |