2005040000 | Weidmüller
Color ribbon, 84 mm, tape white, 300 m, 2005040000
Unit Price (€ / pc.)
377.5275 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Ink ribbon, 2005040000, WEIDMÜLLER
This ink ribbon allows the printers to produce excellent printing results thanks to the thermal transfer technique. Different materials and the user-friendly printing system under Windows optimise marking efforts.
Technical specifications
Bandfarbe | weiß | |
Breite | 84 mm | |
Geeignet für | Drucker | |
Länge | 300 m |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 96121010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |