2448880000 | Weidmüller

Color ribbon, 60 mm, tape black, 300 m, 2448880000

Order No.: 53P1629
EAN: 4050118462944
MPN:
2448880000
RIBBON MM-HS 60/300 SW
Series: RIBBON
2448880000 Weidmüller Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
220.1024 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
220.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.1024 €

Ink ribbon, 2448880000, WEIDMÜLLER

This ink ribbon allows the printers to produce excellent printing results thanks to the thermal transfer technique. Different materials and the user-friendly printing system under Windows optimise marking efforts.

Technical specifications
Band color schwarz
Width 60 mm
Suitable for Drucker
Length 300 m
Logistics
Country of origin JP
Customs tariff number 96121010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes