1688200000 | Weidmüller

Dismantling tool, 85 mm, 29.4 g, 1688200000

Order No.: 51P8972
EAN: 4008190857189
MPN:
1688200000
HDC-DW-M0D
Series: Removal Tool
1688200000 Weidmüller Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
119.3927 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
119.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.3927 €

Contact release tool, 1688200000, Weidmüller

Tool others, contact release tool

Tool for disassembly of crimp contacts.

Technical specifications
Version Demontagewerkzeug
Weight 29.4 g
Length 85 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes