1741090000 | Weidmüller

Warning sign, symbol: lightning, (L x W) 25 x 25 mm, 1741090000

Order No.: 52P0227
EAN: 4008190964313
MPN:
1741090000
SYMBOL-P. 25X25X25 B/DR
Weidmüller
1741090000 Weidmüller Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 pcs.
0.2083 €

Device marker, 1741090000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Type of labeling symbol: lightning
Version warning sign
Width 25 mm
Length 25 mm
Logistics
Country of origin SE
Customs tariff number 58071090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes