1741100000 | Weidmüller
Warning sign, symbol: lightning, (L x W) 50 x 50 mm, 1741100000
Order No.: 52P0228
EAN: 4008190964320
MPN:
1741100000
SYMBOL-P. 50X50X50 B/DR
Unit Price (€ / pc.)
23.7048 € *
Available in 6 Days: 5 pcs. - if ordered today
Device marker, 1741100000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Type of labeling | symbol: lightning | |
| Length | 50 mm | |
| Width | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 58071090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |