1741110000 | Weidmüller

Warning sign, symbol: lightning, (L x W) 75 x 75 mm, 1741110000

Order No.: 52P0229
EAN: 4008190964337
MPN:
1741110000
SYMBOL-P. 75X75X75 B/DR
1741110000 Weidmüller Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
23.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.7048 €

Device marker, 1741110000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Type of labeling Symbol: Blitz
Version Warnschild
Width 75 mm
Length 75 mm
Logistics
Country of origin SE
Customs tariff number 58071090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes