1161880000 | Weidmüller
Profibus SUB-D connector, 9 pole, 12 Mbit/s, 1161880000
Order No.: 50P7492
EAN: 4032248950843
MPN:
1161880000
PB-DP SUB-D ZF TERM PS
Unit Price (€ / pc.)
84.8827 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
84.88 € *
Price list
Quantity
Price per unit*
1 pcs.
84.8827 €
5 pcs.
80.6225 €
10 pcs.
77.3976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Sub-D, 1161880000, Weidmüller
Sub-D connectors
D-Sub connector for transmission of analog signals and for coupling of shielded cables.
Technical specifications
Busanschluss | D-SUB | |
Bussystem | Profibus | |
Datenübertragungsrate | 12000000 mb/s | |
Kontaktanschluss | Schraubanschluss | |
Orientierung | gerade | |
Polzahl | 9-polig | |
Schutzart (IP) | IP30 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |