1550590000 | Weidmüller
CAN SUB-D connector, 18 pole, 1 Mbit/s, 1550590000
Order No.: 51P6397
EAN: 4050118357134
MPN:
1550590000
CAN SUB-D SK TERM PS
Unit Price (€ / pc.)
102.6613 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
102.66 € *
Price list
Quantity
Price per unit*
1 pcs.
102.6613 €
2 pcs.
99.5911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Sub-D, 1550590000, Weidmüller
Sub-D connectors
D-Sub connector for transmission of analog signals and for coupling of shielded cables.
Technical specifications
Bussystem | CAN | |
Pin number | 18-polig | |
Data transmission rate | 1000000 mb/s | |
Degree of protection (IP) | IP30 | |
Bus Connection | D-SUB | |
Contact connection | Schraubanschluss | |
Orientation | gerade |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |