9041520000 | Weidmüller

Cutter knife with retractable blade, L 280 mm, 9041520000

Order No.: 53P6123
EAN: 4032248066551
MPN:
9041520000
CUTTY
9041520000 Weidmüller Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
47.9332 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
47.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.9332 €

Cutting blade, 9041520000, WEIDMÜLLER

Cutter for small cross-sections with direct force application right up to cutter for large diameters. The mechanical operation and the specially designed cutter shape minimise the effort required.

Technical specifications
Version Cuttermesser mit einziehbarer Klinge
Weight 217.7 g
Handle Material Kunststoff
Length 280 mm
Logistics
Country of origin TW
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei