2430920000 | Weidmüller

Weidmueller THM MMP

Order No.: 53P1119
EAN: 4050118440973
MPN:
2430920000
THM MMP
Weidmüller
2430920000 Weidmüller Labeling Devices, Printers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
THM MULTIMARK
THM MULTIMARK
Order No.: 53P7562
Manufacturer: Weidmüller
per pc. 2,371.9913 € *
*incl. VAT plus shipping costs

Thermal transfer printer, 2430920000, Weidmüller

The THM MMP is a compact and modular thermal transfer printer that fully demonstrates its many advantages and high number of potential uses. The integrated cutting and perforation option enables continuous materials to be cut to any length – making your work considerably easier when it comes to cutting and assigning the respective labels. The printer edits markers and labels from the MultiMark family as well as continuous materials, textile and polyester labels, shrink-fit sleeves and PLC labels.

Features

  • One printer for all jobs
  • Ideal for small and medium print volumes
  • Nearly maintenance-free thanks to thermal transfer technology
  • Good legibility (resolution: 300 dpi)
  • Flexibility thanks to modular perforation and cutting unit
  • The print roller can be changed in 30 seconds
  • High output
Technical specifications
Auflösung 300 dpi
Ausführung Thermotransferdrucker
Breite 253 mm
Höhe 320 mm
Länge 253 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84716070
Replacement
2599430000 Weidmüller Labeling Devices, Printers
Image may differ

Order No.:

 53P7562

Manufacturer SKU:

 2599430000

 

Available: 0 pcs. Leadtime: On Request **
2,371.99 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,371.9913 €