2599430000 | Weidmüller
THM MULTIMARK
Order No.: 53P7562
EAN: 4099891425630
MPN:
2599430000
THM MULTIMARK
Unit Price (€ / pc.)
2,371.9913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,371.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,371.9913 €
Printer, THM MULTIMARK, 2599430000, Weidmüller
Marking systems, Thermotransfer printer, 300 DPI, MultiMark, Shrink-fit sleeves, Label reel
Technical specifications
Auflösung | 300 dpi | |
Ausführung | Thermotransferdrucker | |
Breite | 253 mm | |
Höhe | 320 mm | |
Länge | 253 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84716070 |