1003400000 | Weidmüller

Polyester Laser label, (L x W) 89 x 34 mm, white, DIN-A4 sheet with 10 pcs, 1003400000

Order No.: 50P2232
EAN: 4032248699292
MPN:
1003400000
LM MT300 89/34 WS
Series: LaserMark
Weidmüller
1003400000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.8060 €

Device marker, 1003400000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 10
Version Laser label
Width 34 mm
Colour white
Suitable for printer
Length 89 mm
Material polyester
max. thermal resistance 150 °C
min. temperature resistance -40 °C
Packaging DIN-A4 sheet
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes