1026570000 | Weidmüller

PA device marker, (L x W) 10 x 7 mm, red, 240 pcs, 1026570000

Order No.: 50P3062
EAN: 4032248751839
MPN:
1026570000
ESG X20 10/7 MC NE RT
Series: ESG
1026570000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.2559 € *
Available: 0 pcs.
Available in 6 Days: 1,200 pcs.
Leadtime: On Request **
Total Price:
61.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
0.2559 €

Device marker, 1026570000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 240
Version Gerätemarkierer
Width 7 mm
Colour rot
Suitable for elektrische Anlagen
Length 10 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes