1027620000 | Weidmüller

Polyester Label, (L x W) 17 x 8 mm, yellow, roll with 10000 pcs, 1027620000

Order No.: 50P3116
EAN: 4032248754236
MPN:
1027620000
THM MT30X 17/8 GE
Series: THM
1027620000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
317.0874 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
317.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
317.0874 €

Device marker, 1027620000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Etikett
Packaging Rolle
Suitable for Drucker
Colour gelb
Material Polyester
Length 17 mm
Width 8 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 10000
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes