1038870000 | Weidmüller

PA device marker, (L x W) 17 x 8 mm, black, 40 pcs, 1038870000

Order No.: 50P3551
EAN: 4032248768127
MPN:
1038870000
ESG 8/17 L MC SDR
Series: ESG
1038870000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
0.4165 €

Device marker, 1038870000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Suitable for electrical systems
Colour black
Material PA
Length 17 mm
Width 8 mm
min. temperature resistance -40 °C
max. thermal resistance 100 °C
Number of labels 40
Logistics
Property Value
Country of origin DE
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes