1038920000 | Weidmüller

PA device marker, (L x W) 17 x 9 mm, black, 40 pcs, 1038920000

Order No.: 50P3556
EAN: 4032248768165
MPN:
1038920000
ESG-M 9/17 MC SDR
Series: ESG
Weidmüller
1038920000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.4284 €

Device marker, 1038920000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version device marker
Width 9 mm
Colour black
Suitable for Electrical installations
Length 17 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes