1045380000 | Weidmüller
Polyester Label, white, 1 pcs, 1045380000
Unit Price (€ / pc.)
294.3108 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device marker, 1045380000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 1 | |
Version | Label | |
Colour | white | |
Suitable for | Electrical installations | |
Material | polyester | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |