1058740000 | Weidmüller
Polyester Label, (L x W) 15 x 9 mm, yellow, roll with 10000 pcs, 1058740000
Unit Price (€ / pc.)
317.0874 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Device marker, 1058740000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Gerätemarkierer | |
Colour | gelb | |
Material | Polyester | |
Length | 15 mm | |
Width | 9 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 10000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |