1059790000 | Weidmüller

Cotton fabric Label, (L x W) 15 x 6 mm, yellow, roll with 10000 pcs, 1059790000

Order No.: 50P4294
EAN: 4032248808182
MPN:
1059790000
THM GEW 15/6 GE
Series: THM
1059790000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
424.9847 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
424.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
424.9847 €

Device marker, 1059790000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Etikett
Packaging Rolle
Suitable for Gerätemarkierer
Colour gelb
Material Baumwollgewebe
Length 15 mm
Width 6 mm
min. temperature resistance -29 °C
max. thermal resistance 80 °C
Number of labels 10000
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes