1059810000 | Weidmüller

Cotton fabric Label, (L x W) 17 x 9 mm, yellow, roll with 10000 pcs, 1059810000

Order No.: 50P4296
EAN: 4032248808229
MPN:
1059810000
THM GEW 17/9 GE
Series: THM
1059810000 Weidmüller Labels Image 1
1059810000 Weidmüller Labels Image 2
Image may differ
Unit Price (€ / pc.)
424.9847 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
424.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
424.9847 €

Device marker, 1059810000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Etikett
Packaging Rolle
Suitable for Gerätemarkierer
Colour gelb
Material Baumwollgewebe
Length 17 mm
Width 9 mm
min. temperature resistance -29 °C
max. thermal resistance 80 °C
Number of labels 10000
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes