1059870000 | Weidmüller

Cotton fabric Label, (L x W) 20 x 8 mm, white, roll with 10000 pcs, 1059870000

Order No.: 50P4301
EAN: 4032248808298
MPN:
1059870000
THM GEW 20/8 WS
Series: THM
1059870000 Weidmüller Labels Image 1
1059870000 Weidmüller Labels Image 2
Image may differ
Unit Price (€ / pc.)
424.9847 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
424.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
424.9847 €

Device marker, 1059870000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Etikett
Packaging Rolle
Suitable for Gerätemarkierer
Colour weiß
Material Baumwollgewebe
Length 20 mm
Width 8 mm
min. temperature resistance -29 °C
max. thermal resistance 80 °C
Number of labels 10000
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes