1060010000 | Weidmüller
PA device marker, (L x W) 60 x 15 mm, black, 8 pcs, 1060010000
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
8 pcs.
0.6426 €
40 pcs.
0.5950 €
2000 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device marker, 1060010000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 8 | |
Version | device marker | |
Width | 15 mm | |
Colour | black | |
Suitable for | Electrical installations | |
Length | 60 mm | |
Material | PA | |
max. thermal resistance | 100 °C | |
min. temperature resistance | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |