1061810000 | Weidmüller
Polyester Label, (L x W) 101 x 74 mm, yellow, roll with 500 pcs, 1061810000
Unit Price (€ / pc.)
317.0874 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device marker, 1061810000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Gerätemarkierer | |
Colour | gelb | |
Material | Polyester | |
Length | 101 mm | |
Width | 74 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 500 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |