1085430000 | Weidmüller

PA device marker, (L x W) 60 x 30 mm, red, 30 pcs, 1085430000

Order No.: 50P5392
EAN: 4032248850921
MPN:
1085430000
CC 30/60 K MC NE RT
Series: ClipCard
1085430000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: 1 Week **
Total Price:
14.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
0.4760 €

Device marker, 1085430000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 30
Version Gerätemarkierer
Width 30 mm
Colour rot
Suitable for elektrische Anlagen
Length 60 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes