1096170000 | Weidmüller
PVC Label, (L x W) 30 m x 15 mm, white, roll with 30 pcs, 1096170000
Unit Price (€ / pck.)
126.1043 € *
Available: 0 pck.
Leadtime: 1 Week **
Device marker, 1096170000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Gerätemarkierer | |
Colour | weiß | |
Material | PVC | |
Length | 30 m | |
Width | 15 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 80 °C | |
Number of labels | 30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |