1105560000 | Weidmüller

PVC Label, (L x W) 30 m x 38 mm, white, roll with 30 pcs, 1105560000

Order No.: 50P5855
EAN: 4032248880775
MPN:
1105560000
THM EL VIN 38 WS 30M
Series: THM
1105560000 Weidmüller Labels
Image may differ
Unit Price (€ / pck.)
126.1043 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
126.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
126.1043 €

Device marker, 1105560000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour white
Material PVC
Length 30 m
Width 38 mm
min. temperature resistance -40 °C
max. thermal resistance 80 °C
Number of labels 30
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 30 pieces
Customs tariff number 39191080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes