1111190000 | Weidmüller

PA device marker, (L x W) 45 x 15 mm, white, 8 pcs, 1111190000

Order No.: 50P6034
EAN: 4032248887866
MPN:
1111190000
CC 15/45 MC SDR
Series: ClipCard
1111190000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
0.7378 €

Device marker, 1111190000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 8
Version device marker
Width 15 mm
Colour white
Suitable for Electrical installations
Length 45 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes