1111200000 | Weidmüller

PA device marker, (L x W) 45 x 15 mm, black, 8 pcs, 1111200000

Order No.: 50P6035
EAN: 4032248887729
MPN:
1111200000
CC 15/45 K MC SDR
Series: ClipCard
1111200000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
0.9044 €

Device marker, 1111200000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 8
Version device marker
Width 15 mm
Colour black
Suitable for Electrical installations
Length 45 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes