1111260000 | Weidmüller

PA device marker, (L x W) 45 x 15 mm, yellow, 40 pcs, 1111260000

Order No.: 50P6040
EAN: 4032248887873
MPN:
1111260000
CC 15/45 K MC NE GE
Series: ClipCard
1111260000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.4284 €

Device marker, 1111260000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version Gerätemarkierer
Width 15 mm
Colour gelb
Suitable for elektrische Anlagen
Length 45 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes