1114450000 | Weidmüller
Cotton fabric Label, (L x W) 30 x 8 mm, yellow, roll with 10000 pcs, 1114450000
Unit Price (€ / pc.)
424.9847 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Device marker, 1114450000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Gerätemarkierer | |
Colour | gelb | |
Material | Baumwollgewebe | |
Length | 30 mm | |
Width | 8 mm | |
min. temperature resistance | -29 °C | |
max. thermal resistance | 80 °C | |
Number of labels | 10000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |