1131800000 | Weidmüller

PA device marker, (L x W) 27 x 27 mm, yellow, 60 pcs, 1131800000

Order No.: 50P6501
EAN: 4032248912483
MPN:
1131800000
SM 27/27 K MC NE GE
Series: SwitchMark
1131800000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 6 Days: 300 pcs.
Leadtime: On Request **
Total Price:
36.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
0.6069 €

Device marker, 1131800000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 60
Version Gerätemarkierer
Width 27 mm
Colour gelb
Suitable for Meldeeinrichtungen
Length 27 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes