1131880000 | Weidmüller

PA device marker, (L x W) 60 x 15 mm, yellow, 40 pcs, 1131880000

Order No.: 50P6509
EAN: 4032248912308
MPN:
1131880000
CC 15/60 O4MM MC NE GE
Series: ClipCard
1131880000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
16.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.4046 €

Device marker, 1131880000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version Gerätemarkierer
Width 15 mm
Colour gelb
Suitable for elektrische Anlagen
Length 60 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes