1131910000 | Weidmüller

PA device marker, (L x W) 27 x 15 mm, yellow, 80 pcs, 1131910000

Order No.: 50P6511
EAN: 4032248912285
MPN:
1131910000
CC 15/27 K MC NE GE
Series: ClipCard
1131910000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
25.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
0.3213 €

Device marker, 1131910000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 80
Version Gerätemarkierer
Width 15 mm
Colour gelb
Suitable for elektrische Anlagen
Length 27 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes