1138410000 | Weidmüller

PA device marker, (L x W) 85 x 54 mm, yellow, 10 pcs, 1138410000

Order No.: 50P6743
EAN: 4032248919789
MPN:
1138410000
CC 85/54 MC NE GE
Series: ClipCard
1138410000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
23.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.3205 €

Device marker, 1138410000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 10
Version Gerätemarkierer
Width 54 mm
Colour gelb
Suitable for elektrische Anlagen
Length 85 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes