1138470000 | Weidmüller

PA device marker, (L x W) 85 x 54 mm, black, 2 pcs, 1138470000

Order No.: 50P6749
EAN: 4032248919802
MPN:
1138470000
CC 85/54 K MC SDR
Series: ClipCard
1138470000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.6402 €

Device marker, 1138470000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 2
Version device marker
Width 54 mm
Colour black
Suitable for Electrical installations
Length 85 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes