1158840000 | Weidmüller

PA device marker, (L x W) 60 x 30 mm, blue, 30 pcs, 1158840000

Order No.: 50P7433
EAN: 4032248947294
MPN:
1158840000
CC 30/60 O4MM MC NE BL
Series: ClipCard
1158840000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Total Price:
14.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
0.4998 €

Device marker, 1158840000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 30
Version Gerätemarkierer
Width 30 mm
Colour blau
Suitable for elektrische Anlagen
Length 60 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes