1208430000 | Weidmüller

Device marker, (L x W) 54 x 85 mm, blue, 10 pcs, 1208430000

Order No.: 50P8730
EAN: 4032248100286
MPN:
1208430000
CC 85/54 MC NE BL
Weidmüller
1208430000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.0944 €

Device marker, 1208430000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 10
Version device marker
Width 85 mm
Colour blue
Suitable for Electrical installations
Length 54 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes