1208960000 | Weidmüller

PA device marker, (L x W) 17 x 9 mm, blue, 200 pcs, 1208960000

Order No.: 50P8739
EAN: 4032248990351
MPN:
1208960000
ESG 9/17 K MC NE BL
Series: ESG
1208960000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.3213 €

Device marker, 1208960000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 200
Version Gerätemarkierer
Width 9 mm
Colour blau
Suitable for elektrische Geräte
Length 17 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes