1248470000 | Weidmüller

PA device marker, (L x W) 30 x 30 mm, white, 12 pcs, 1248470000

Order No.: 50P9588
EAN: 4050118038798
MPN:
1248470000
CC DIA 30/4.2 MC SDR
Series: ClipCard
1248470000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
1.0591 €

Device marker, 1248470000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 12
Version device marker
Width 30 mm
Colour white
Suitable for Electrical installations
Length 30 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes