1248510000 | Weidmüller

PA device marker, (L x W) 85 x 54 mm, gray, 10 pcs, 1248510000

Order No.: 50P9591
EAN: 4050118038668
MPN:
1248510000
CC 85/54 O4MM MC NE GR
Series: ClipCard
1248510000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
24.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.4871 €

Device marker, 1248510000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 10
Version Gerätemarkierer
Width 54 mm
Colour grau
Suitable for elektrische Anlagen
Length 85 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes