1248660000 | Weidmüller

PA device marker, (L x W) 45 x 45 mm, yellow, 20 pcs, 1248660000

Order No.: 50P9605
EAN: 4050118038989
MPN:
1248660000
SM 45/45-24 MC NE GE
Series: SwitchMark
1248660000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
1.3090 €

Device marker, 1248660000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 20
Version device marker
Width 45 mm
Colour yellow
Suitable for Signalling devices
Length 45 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes