1323510000 | Weidmüller

PA device marker, (L x W) 46 x 46 mm, yellow, 20 pcs, 1323510000

Order No.: 51P1261
EAN: 4050118126808
MPN:
1323510000
SM 46/46-30 MC NE GE
Series: SwitchMark
1323510000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
1.3090 €

Device marker, 1323510000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 20
Version device marker
Width 46 mm
Colour yellow
Suitable for Signalling devices
Length 46 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes