1323530000 | Weidmüller

PA device marker, (L x W) 42 x 42 mm, white, 20 pcs, 1323530000

Order No.: 51P1263
EAN: 4050118126693
MPN:
1323530000
SM 42/42-30 K MC NE WS
Series: SwitchMark
1323530000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
26.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
1.3090 €

Device marker, 1323530000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Suitable for signalling devices
Colour white
Material PA
Length 42 mm
Width 42 mm
min. temperature resistance -40 °C
max. thermal resistance 60 °C
Number of labels 20
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes