1327740000 | Weidmüller

Stainless steel label, (L x W) 45 x 15 mm, silver, 200 pcs, 1327740000

Order No.: 51P1323
EAN: 4050118132618
MPN:
1327740000
CC-M 15/45 ST
Series: MetalliCard
Weidmüller
1327740000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.9278 €

Device marker, 1327740000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 200
Version label
Width 15 mm
Colour silver
Suitable for Multicolor printer
Length 45 mm
Material stainless steel
max. thermal resistance 130 °C
min. temperature resistance -55 °C
Logistics
Country of origin DE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes