1327770000 | Weidmüller

Stainless steel label, (L x W) 30 x 30 mm, silver, 200 pcs, 1327770000

Order No.: 51P1326
EAN: 4050118132632
MPN:
1327770000
CC-M DIA 30 ST
Series: MetalliCard
Weidmüller
1327770000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
2.0825 €

Device marker, 1327770000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 200
Version label
Width 30 mm
Colour silver
Suitable for Multicolor printer
Length 30 mm
Material stainless steel
max. thermal resistance 130 °C
min. temperature resistance -55 °C
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes