1327820000 | Weidmüller

Stainless steel label, (L x W) 85 x 54 mm, silver, 40 pcs, 1327820000

Order No.: 51P1330
EAN: 4050118132670
MPN:
1327820000
CC-M 85/54 4X3 ST
Series: MetalliCard
1327820000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
382.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
9.5676 €

Device marker, 1327820000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version Schild
Width 54 mm
Colour silber
Suitable for Mehrfarbendrucker
Length 85 mm
Material Edelstahl
max. thermal resistance 130 °C
min. temperature resistance -55 °C
Logistics
Country of origin DE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes