1327830000 | Weidmüller
Aluminum label, (L x W) 85 x 27 mm, silver, 80 pcs, 1327830000
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device marker, 1327830000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 80 | |
Version | Schild | |
Width | 27 mm | |
Colour | silber | |
Suitable for | Mehrfarbendrucker | |
Length | 85 mm | |
Material | Aluminium | |
max. thermal resistance | 130 °C | |
min. temperature resistance | -55 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |