1327840000 | Weidmüller

Stainless steel label, (L x W) 85 x 27 mm, silver, 80 pcs, 1327840000

Order No.: 51P1332
EAN: 4050118132694
MPN:
1327840000
CC-M 85/27 2X3 ST
Series: MetalliCard
1327840000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
406.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
5.0813 €

Device marker, 1327840000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 80
Version Schild
Width 27 mm
Colour silber
Suitable for Mehrfarbendrucker
Length 85 mm
Material Edelstahl
max. thermal resistance 130 °C
min. temperature resistance -55 °C
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes